- Home ›
- All Products›
- MDM-31PH006M7-A174
MDM-31PH006M7-A174
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: MDM31PH006M7A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH006M7-A174
-
Alias/AKA:096518-0760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$723.63
5
$459.72
8
$303.29
10 +
$297.22
Click for Quote
Log in
to unlock special pricing