- Home ›
- All Products›
- MDM-31PH006M5
MDM-31PH006M5
ITT CANNON
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 31 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 31 POS PIN Crimp
Search Keywords: MDM31PH006M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH006M5
-
Alias/AKA:096518-0695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
95
can ship 5/25/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$480.70
5
$354.98
8
$263.46
10 +
$258.19
Click for Quote
Log in
to unlock special pricing