- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- MDM-25SH29K
ITT CANNON
MDM-25SH29K
Cable Assembly Coaxial 0.254m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.254m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: MDM25SH29K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SH29K
-
Alias/AKA:096517-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDM-25SH29K RoHS compliant?
Yes, MDM-25SH29K is RoHS compliant.
What is the lead time for MDM-25SH29K?
The standard lead time for MDM-25SH29K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$1,209.69
5
$768.51
8
$507.00
10 +
$496.86
Click for Quote
Log in
to unlock special pricing