- Home ›
- All Products›
- MDM-25PSB-10
MDM-25PSB-10
ITT CANNON
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM25PSB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PSB-10
-
Alias/AKA:096516-0831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$870.12
5
$552.78
8
$364.68
10 +
$357.39
Click for Quote
Log in
to unlock special pricing