- Home ›
- All Products›
- MDM-25PHP10B-A174
MDM-25PHP10B-A174
ITT CANNON
Cable Assembly Coaxial 0.762m 26AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.762m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: MDM25PHP10BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PHP10B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$762.68
5
$484.52
8
$319.65
10 +
$313.26
Click for Quote
Log in
to unlock special pricing