- Home ›
- All Products›
- MDM-25PH078B-A174-F222
MDM-25PH078B-A174-F222
ITT CANNON
Cable Assembly 26AWG 1.82m 25 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.82m 25 Position Micro D Subminiature Plug
Search Keywords: MDM25PH078BA174F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH078B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$741.62
5
$471.15
8
$310.83
10 +
$304.61
Click for Quote
Log in
to unlock special pricing