- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25PH041B
MDM-25PH041B
ITT CANNON
The MDM-25PH041B is a 25-contact Micro-D metal shell pin connector with crimp terminations for wired connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MDM-25PH041B is a 25-contact Micro-D metal shell pin connector with crimp terminations for wired connections.
Search Keywords: MDM25PH041B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH041B
-
Alias/AKA:096516-0328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/25/26
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$473.04
3
$471.86
5
$348.45
8
$258.61
10 +
$253.44
Click for Quote
Log in
to unlock special pricing