ITT CANNON Authorized Distributor

MDM-25PH011L-A174

Cable Assembly RG178/U 0.914m 26AWG 25 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDM25PH011LA174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25PH011L-A174
Alias/AKA: 096516-0767
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 25 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-25PH011L-A174 RoHS compliant?
Yes, MDM-25PH011L-A174 is RoHS compliant.
What is the lead time for MDM-25PH011L-A174?
The standard lead time for MDM-25PH011L-A174 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 7/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$424.97
5
$313.82
8
$232.92
10 +
$228.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!