- Home ›
- All Products›
- MDM-25PH006M7
MDM-25PH006M7
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 25 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 25 POS PIN Crimp
Search Keywords: MDM25PH006M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH006M7
-
Alias/AKA:096516-1038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$450.23
5
$332.48
8
$246.76
10 +
$241.83
Click for Quote
Log in
to unlock special pricing