- Home ›
- All Products›
- MDM-25PH003K-F222
MDM-25PH003K-F222
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 25POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25POS Micro D-Sub PIN
Search Keywords: MDM25PH003KF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH003K-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$426.79
5
$315.17
8
$233.91
10 +
$229.24
Click for Quote
Log in
to unlock special pricing