- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-25PCBRPTL61
ITT CANNON
MDM-25PCBRPTL61
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM25PCBRPTL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PCBRPTL61
-
Alias/AKA:096516-0901
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-25PCBRPTL61 RoHS compliant?
No, MDM-25PCBRPTL61 is not RoHS compliant.
What is the lead time for MDM-25PCBRPTL61?
The standard lead time for MDM-25PCBRPTL61 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$792.71
5
$503.60
8
$332.24
10 +
$325.59
Click for Quote
Log in
to unlock special pricing