- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-25PBSL57
ITT CANNON
MDM-25PBSL57
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM25PBSL57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PBSL57
-
Alias/AKA:096516-0929
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-25PBSL57 RoHS compliant?
No, MDM-25PBSL57 is not RoHS compliant.
What is the lead time for MDM-25PBSL57?
The standard lead time for MDM-25PBSL57 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$769.16
5
$488.65
8
$322.37
10 +
$315.92
Click for Quote
Log in
to unlock special pricing