- Home ›
- All Products›
- MDM-21SSB-2-A174
MDM-21SSB-2-A174
ITT CANNON
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM21SSB2A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SSB-2-A174
-
Alias/AKA:096515-0557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$285.42
5
$210.77
8
$156.43
10 +
$153.30
Click for Quote
Log in
to unlock special pricing