- Home ›
- All Products›
- MDM-21SCBRPT
MDM-21SCBRPT
ITT CANNON
Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Search Keywords: MDM21SCBRPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SCBRPT
-
Alias/AKA:096515-0595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Contact Material:gold plated copper alloy
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Arrangement:21 Contact
-
Thermal Shock:-55°/+125 °
-
Coupling:Jackscrew Coupling
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Crimp
-
Series:Micro "D" Metal Shell
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Gender:Socket
-
Hardware:Jackpost (standard)
-
Pcb Hardware:Threaded Insert
-
Termination Type:Condensed Right Angle PCB Terminations
-
Saltspray:48 hours
-
Insulator Resistance:5000 megohms min.
-
Current Rating:3 A max.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Contact Resistance:8 milliohms max.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$260.10
3
$256.58
5
$254.89
10
$254.25
20 +
$251.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT