- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21PSB-A174
MDM-21PSB-A174
ITT CANNON
D-Sub Connector - Micro-D - Plug - Male Pins - 21 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Micro-D - Plug - Male Pins - 21 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder Cup - Panel Mount.
Search Keywords: MDM21PSBA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PSB-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$322.20
5
$237.94
8
$176.59
10 +
$173.06
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Connector - Micro-D - Plug - Male Pins - 21 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder Cup - Panel Mount.
In Stock:
6
Minimum Order:
1