- Home ›
- All Products›
- MDM-21PH183L-A174
MDM-21PH183L-A174
ITT CANNON
Cable Assembly 26AWG 21 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 21 Position Micro D Subminiature Plug
Search Keywords: MDM21PH183LA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH183L-A174
-
Alias/AKA:096514-0504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$1,391.96
5
$884.30
8
$583.39
10 +
$571.73
Click for Quote
Log in
to unlock special pricing