- Home ›
- All Products›
- MDM-21PH132B-A174
MDM-21PH132B-A174
ITT CANNON
Cable Assembly 26AWG 21 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 21 Position Micro D Subminiature Plug
Search Keywords: MDM21PH132BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH132B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$416.89
5
$307.86
8
$228.49
10 +
$223.92
Click for Quote
Log in
to unlock special pricing