- Home ›
- All Products›
- MDM-21PH023M5
MDM-21PH023M5
ITT CANNON
Cable Assembly 26AWG 0.508m 21 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.508m 21 Position Micro D Subminiature Plug
Search Keywords: MDM21PH023M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH023M5
-
Alias/AKA:096514-0649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
178
can ship 5/29/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$375.66
5
$277.41
8
$205.89
10 +
$201.77
Click for Quote
Log in
to unlock special pricing