- Home ›
- All Products›
- MDM-21PH011B-A174
MDM-21PH011B-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: MDM21PH011BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH011B-A174
-
Alias/AKA:096514-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$342.83
5
$253.17
8
$187.90
10 +
$184.14
Click for Quote
Log in
to unlock special pricing