- Home ›
- All Products›
- MDM-21PH006P
MDM-21PH006P
ITT CANNON
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: MDM21PH006P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH006P
-
Alias/AKA:096514-0746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$308.47
5
$227.79
8
$169.06
10 +
$165.68
Click for Quote
Log in
to unlock special pricing