- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-15SSB-8-A174
ITT CANNON
MDM-15SSB-8-A174
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM15SSB8A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SSB-8-A174
-
Alias/AKA:096513-0776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDM-15SSB-8-A174 RoHS compliant?
Yes, MDM-15SSB-8-A174 is RoHS compliant.
What is the lead time for MDM-15SSB-8-A174?
The standard lead time for MDM-15SSB-8-A174 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
3
$273.71
5
$202.13
8
$150.02
10 +
$147.02
Click for Quote
Log in
to unlock special pricing