- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-15SH013B
ITT CANNON
MDM-15SH013B
Cable Assembly RG178/U 1.219m 26AWG 15 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 1.219m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: MDM15SH013B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH013B
-
Alias/AKA:096513-0062
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-15SH013B RoHS compliant?
No, MDM-15SH013B is not RoHS compliant.
What is the lead time for MDM-15SH013B?
The standard lead time for MDM-15SH013B is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
3
$299.04
5
$220.83
8
$163.90
10 +
$160.62
Click for Quote
Log in
to unlock special pricing