- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH006B-A174-F222
MDM-15SH006B-A174-F222
ITT CANNON
D-Sub Cable Assembly - 15 Positions - Receptacle, Female Sockets to Individual Wire Leads - 3.00' (914.40mm) Length - Multiple ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - 15 Positions - Receptacle, Female Sockets to Individual Wire Leads - 3.00' (914.40mm) Length - Multiple/Individual Colors.
Search Keywords: MDM15SH006BA174F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH006B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$338.96
3
$313.17
5
$303.28
10
$263.37
20 +
$256.45
Click for Quote
Log in
to unlock special pricing