- Home ›
- All Products›
- MDM-15PSB-7-A172
MDM-15PSB-7-A172
ITT CANNON
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM15PSB7A172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PSB-7-A172
-
Alias/AKA:096512-0802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$1,352.66
5
$859.34
8
$566.92
10 +
$555.59
Click for Quote
Log in
to unlock special pricing