- Home ›
- All Products›
- MDM-15PHA37L-A172
MDM-15PHA37L-A172
ITT CANNON
Cable Assembly 26AWG 1.01m 15 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.01m 15 Position Micro D Subminiature Plug
Search Keywords: MDM15PHA37LA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PHA37L-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$439.81
5
$324.78
8
$241.05
10 +
$236.23
Click for Quote
Log in
to unlock special pricing