- Home ›
- All Products›
- MDM-15PH279LS-A174
MDM-15PH279LS-A174
ITT CANNON
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: MDM15PH279LSA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH279LS-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$1,598.76
5
$1,012.55
8
$652.83
10 +
$639.77
Click for Quote
Log in
to unlock special pricing