- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PH245L
MDM-15PH245L
ITT CANNON
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: MDM15PH245L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH245L
-
Alias/AKA:096512-0738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$1,201.87
5
$763.54
8
$503.73
10 +
$493.65
Click for Quote
Log in
to unlock special pricing