- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-15PH078B-A174-F222
ITT CANNON
MDM-15PH078B-A174-F222
Cable Assembly 26AWG 1.82m 15 Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 1.82m 15 Position Micro D Subminiature Plug
Search Keywords: MDM15PH078BA174F222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-15PH078B-A174-F222 |
| Alias/AKA: | 096512-0912 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-15PH078B-A174-F222 RoHS compliant?
Yes, MDM-15PH078B-A174-F222 is RoHS compliant.
What is the lead time for MDM-15PH078B-A174-F222?
The standard lead time for MDM-15PH078B-A174-F222 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$422.65
5
$312.11
8
$231.65
10 +
$227.01
Click for Quote
Log in
to unlock special pricing