- Home ›
- All Products›
- MDM-15PH011P-A174
MDM-15PH011P-A174
ITT CANNON
Cable Assembly Wire Lead 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: MDM15PH011PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH011P-A174
-
Alias/AKA:096512-1053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$304.61
5
$224.94
8
$166.95
10 +
$163.61
Click for Quote
Log in
to unlock special pricing