- Home ›
- All Products›
- MDM-15PH003L-NMB-A172
MDM-15PH003L-NMB-A172
ITT CANNON
Cable Assembly 26AWG 0.457m 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 15 Position Micro D Subminiature Plug
Search Keywords: MDM15PH003LNMBA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH003L-NMB-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$324.63
5
$239.73
8
$177.92
10 +
$174.36
Click for Quote
Log in
to unlock special pricing