- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-15PCBRTL56-A174
MDM-15PCBRTL56-A174
ITT CANNON
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM15PCBRTL56A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PCBRTL56-A174
-
Alias/AKA:096512-0983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$431.47
5
$318.62
8
$236.48
10 +
$231.75
Click for Quote
Log in
to unlock special pricing