- Home ›
- All Products›
- MDM-100SHY28P-A174
MDM-100SHY28P-A174
ITT CANNON
Cable Assembly 26AWG 0.3m 100 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.3m 100 Position Micro D Subminiature Receptacle
Search Keywords: MDM100SHY28PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100SHY28P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$1,549.98
5
$981.65
8
$632.91
10 +
$620.25
Click for Quote
Log in
to unlock special pricing