- Home ›
- All Products›
- MDM-100SH124B1
MDM-100SH124B1
ITT CANNON
Cable Assembly 26AWG 100 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 100 Position Micro D Subminiature Receptacle
Search Keywords: MDM100SH124B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100SH124B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$3,126.26
5
$1,916.09
8
$1,222.77
10 +
$1,198.31
Click for Quote
Log in
to unlock special pricing