- Home ›
- All Products›
- MDM-100SH006K
MDM-100SH006K
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 100 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 100 POS SKT Crimp
Search Keywords: MDM100SH006K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100SH006K
-
Alias/AKA:097391-0512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$1,614.21
5
$1,022.33
8
$659.14
10 +
$645.95
Click for Quote
Log in
to unlock special pricing