- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-100SH003K
ITT CANNON
MDM-100SH003K
Connector D-Subminiature 0.457m 26AWG Micro D-Sub 100 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.457m 26AWG Micro D-Sub 100 POS SKT Crimp
Search Keywords: MDM100SH003K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-100SH003K |
| Alias/AKA: | 097391-0264 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 100 Contact |
Product Guides
+
Frequently Asked Questions
Is MDM-100SH003K RoHS compliant?
No, MDM-100SH003K is not RoHS compliant.
What is the lead time for MDM-100SH003K?
The standard lead time for MDM-100SH003K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3
$1,409.53
5
$895.46
8
$590.76
10 +
$578.94
Click for Quote
Log in
to unlock special pricing