- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-100SCBRM17TL61
ITT CANNON
MDM-100SCBRM17TL61
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM100SCBRM17TL61
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-100SCBRM17TL61 |
| Alias/AKA: | 097391-0377 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 100 Contact |
Frequently Asked Questions
Is MDM-100SCBRM17TL61 RoHS compliant?
No, MDM-100SCBRM17TL61 is not RoHS compliant.
What is the lead time for MDM-100SCBRM17TL61?
The standard lead time for MDM-100SCBRM17TL61 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
3
$3,137.60
5
$1,923.05
8
$1,227.21
10 +
$1,202.66
Click for Quote
Log in
to unlock special pricing