- Home ›
- All Products›
- MDM-100PHY13B
MDM-100PHY13B
ITT CANNON
Cable Assembly 26AWG 1.21m 100 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.21m 100 Position Micro D Subminiature Plug
Search Keywords: MDM100PHY13B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PHY13B
-
Alias/AKA:097390-0524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$1,522.56
5
$964.29
8
$621.71
10 +
$609.28
Click for Quote
Log in
to unlock special pricing