- Home ›
- All Products›
- MDM-100PH053P
MDM-100PH053P
ITT CANNON
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Search Keywords: MDM100PH053P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PH053P
-
Alias/AKA:097390-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,570.89
5
$994.90
8
$641.45
10 +
$628.62
Click for Quote
Log in
to unlock special pricing