- Home ›
- All Products›
- MDM-100PH053F-A174
MDM-100PH053F-A174
ITT CANNON
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Search Keywords: MDM100PH053FA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PH053F-A174
-
Alias/AKA:097390-0360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$1,689.42
5
$1,069.97
8
$689.85
10 +
$676.05
Click for Quote
Log in
to unlock special pricing