- Home ›
- All Products›
- MDM-100PH053F
MDM-100PH053F
ITT CANNON
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 100 Position Micro D Subminiature Plug
Search Keywords: MDM100PH053F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PH053F
-
Alias/AKA:097390-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$1,671.75
5
$1,058.78
8
$682.63
10 +
$668.98
Click for Quote
Log in
to unlock special pricing