- Home ›
- All Products›
- MDM-100PH016K-A174
MDM-100PH016K-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 100 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 100 POS PIN Crimp
Search Keywords: MDM100PH016KA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PH016K-A174
-
Alias/AKA:097390-0537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$1,295.48
5
$823.01
8
$542.96
10 +
$532.10
Click for Quote
Log in
to unlock special pricing