- Home ›
- All Products›
- MDM-100PCBRM17L58
MDM-100PCBRM17L58
ITT CANNON
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM100PCBRM17L58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PCBRM17L58
-
Alias/AKA:097390-0516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$2,797.77
5
$1,771.92
8
$1,142.42
10 +
$1,119.57
Click for Quote
Log in
to unlock special pricing