- Home ›
- All Products›
- MDLM-25P6PS18B-F222
MDLM-25P6PS18B-F222
ITT CANNON
Cable Assembly PTFE/Teflon 0.457m 26AWG 25 Position Micro D-Sub Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PTFE/Teflon 0.457m 26AWG 25 Position Micro D-Sub Plug
Search Keywords: MDLM25P6PS18BF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDLM-25P6PS18B-F222
-
Alias/AKA:154249-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$367.21
5
$271.17
8
$201.26
10 +
$197.23
Click for Quote
Log in
to unlock special pricing