- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDB1-51PH019
ITT CANNON
MDB1-51PH019
Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: MDB151PH019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-51PH019
-
Alias/AKA:095488-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MDB1-51PH019 RoHS compliant?
Yes, MDB1-51PH019 is RoHS compliant.
What is the lead time for MDB1-51PH019?
The standard lead time for MDB1-51PH019 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$432.34
5
$319.26
8
$236.95
10 +
$232.21
Click for Quote
Log in
to unlock special pricing