- Home ›
- All Products›
- MDB1-51PH002L
MDB1-51PH002L
ITT CANNON
Cable Assembly RG178/U 0.304m 26AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.304m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: MDB151PH002L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-51PH002L
-
Alias/AKA:095488-0146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$465.57
5
$343.81
8
$255.17
10 +
$250.07
Click for Quote
Log in
to unlock special pricing