- Home ›
- All Products›
- MDB1-25PL61L
MDB1-25PL61L
ITT CANNON
Cable Assembly RG178/U 0.0003m 25AWG 25 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDB125PL61L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-25PL61L
-
Alias/AKA:095484-0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$260.00
5
$192.00
8
$142.50
10 +
$139.65
Click for Quote
Log in
to unlock special pricing