- Home ›
- All Products›
- MDB1-25PL2.
MDB1-25PL2.
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDB125PL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-25PL2.
-
Alias/AKA:095484-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4
$170.11
8
$104.69
12
$82.88
15 +
$81.22
Click for Quote
Log in
to unlock special pricing