- Home ›
- All Products›
- MD1-9SH016
MD1-9SH016
ITT CANNON
Cable Assembly RG178/U 0.152m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.152m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MD19SH016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-9SH016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$66.17
5
$59.05
10
$57.28
25
$54.83
50
$43.10
100
$37.48
250 +
$33.43
Click for Quote
Log in
to unlock special pricing