- Home ›
- All Products›
- MD1-9SH010
MD1-9SH010
ITT CANNON
Cable Assembly RG178/U 0.762m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.762m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MD19SH010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-9SH010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$74.81
5
$66.75
10
$64.76
25
$59.44
50
$48.73
100
$42.37
250 +
$37.80
Click for Quote
Log in
to unlock special pricing