- Home ›
- All Products›
- MD1-9PL2
MD1-9PL2
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MD19PL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-9PL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$48.00
10
$32.62
25
$31.00
50
$25.40
100
$22.69
250
$20.54
500
$18.99
1,000 +
$17.72
Click for Quote
Log in
to unlock special pricing